ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 7 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 184-430
- Mfr. Part No.:
- IF5905
- Brand:
- ifm electronic
Subtotal (1 unit)*
$171.80
(exc. GST)
$188.98
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $171.80 |
*price indicative
- RS Stock No.:
- 184-430
- Mfr. Part No.:
- IF5905
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 7 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 60mm | |
| IP Rating | IP68 | |
| Mounting Type | Non-Flush | |
| Switching Frequency | 700 Hz | |
| Series | IF5 | |
| Shielding | Unshielded | |
| Switching Current | 200 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 7 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
Length 60mm | ||
IP Rating IP68 | ||
Mounting Type Non-Flush | ||
Switching Frequency 700 Hz | ||
Series IF5 | ||
Shielding Unshielded | ||
Switching Current 200 mA | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive sensor is designed for precision detection in various industrial applications. Built to excel in demanding environments, it offers enhanced functionality while ensuring reliability, making it a perfect choice for automation tasks. This sensor combines advanced features with robust mechanical construction, ensuring consistent performance in temperature ranges from -25 to 70°C. Its compact size and threaded housing facilitate easy installation in diverse settings, while the gold-plated contacts guarantee optimal connectivity. With increased sensing range capabilities and comprehensive protection features, this sensor stands out as an invaluable tool for modern industrial applications.
Resistant to oils and coolants
Permanently legible laser type label
For use in machine tools and metalworking
Long sensing range for high uptime
Permanently legible laser type label
For use in machine tools and metalworking
Long sensing range for high uptime
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 7.5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 30 V
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 30 V
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 30 V dc
