ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, PNP NC, 10 → 36 V dc
- RS Stock No.:
- 184-374
- Mfr. Part No.:
- IF5301
- Brand:
- ifm electronic
Subtotal (1 unit)*
$166.78
(exc. GST)
$183.46
(inc. GST)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | $166.78 |
*price indicative
- RS Stock No.:
- 184-374
- Mfr. Part No.:
- IF5301
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 2 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NC | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 36 V dc | |
| IP Rating | IP67 | |
| Length | 71mm | |
| Mounting Type | Flush | |
| Shielding | Shielded | |
| Series | IF5 | |
| Switching Frequency | 800 Hz | |
| Switching Current | 250 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 2 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NC | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 36 V dc | ||
IP Rating IP67 | ||
Length 71mm | ||
Mounting Type Flush | ||
Shielding Shielded | ||
Series IF5 | ||
Switching Frequency 800 Hz | ||
Switching Current 250 mA | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor stands out with its innovative PNP output design, catering to a variety of applications with utmost reliability. Ideal for detecting metallic objects without physical contact, it ensures high precision with a minimal sensing range. Engineered for robustness, the threaded housing guarantees secure installation, while its impressive protection class of IP67 offers exceptional resistance against dust and moisture. The operational versatility is further enhanced by its wide ambient temperature range, making it suitable for diverse industrial environments. With the added advantage of short-circuit and overload protection, users can bask in the peace of mind that comes with dependable performance across continuous operations. This sensor represents a blend of cutting-edge technology and modern design, tailored for those who demand quality and resilience in automation solutions.
Robust metal housing for use in harsh industrial environments
Wide operating temperature range
High protection rating for the requirements of harsh industrial environments
Very high switching frequency
For a precise position detection on machines
Wide operating temperature range
High protection rating for the requirements of harsh industrial environments
Very high switching frequency
For a precise position detection on machines
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5.5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 36 V dc
