ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

$185.49

(exc. GST)

$204.04

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$185.49

*price indicative

RS Stock No.:
184-340
Mfr. Part No.:
IIT243
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M30

Sensor Technology

Inductive

Detection Range

15 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

50mm

IP Rating

IP65, IP66, IP67, IP68, IP69K

Mounting Type

Flush

Switching Current

100 mA

Shielding

Shielded

Series

IIT

Switching Frequency

50 Hz

COO (Country of Origin):
DE
The ifm electronic Inductive Full Metal Sensor is engineered for precision and durability in demanding conditions, making it ideal for applications that require reliable performance and robust protection. Its stainless-steel housing not only contributes to its ruggedness but also enhances the sensor's adaptability across multiple industrial settings. Designed for longevity, this sensor includes integrated features for reverse polarity and short circuit protection, guaranteeing uninterrupted functionality without compromising safety. As a testament to its quality, the sensor complies with stringent EMC standards, ensuring dependable operation amidst electrical interference.

Metal sensing face for heavy duty
High protection rating for the requirements of the food and beverage industry
Temperature shock resistant even in case of frequent temperature fluctuations
Resistant to high-pressure cleaning with aggressive cleaning agents
Safe detection due to large sensing range and low sensor tolerances

Related links