ifm electronic Inductive Threaded Barrel Proximity Sensor, M8, 3 mm Detection, PNP/NPN NO, 10 → 30 V dc

Subtotal (1 unit)*

$181.87

(exc. GST)

$200.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$181.87

*price indicative

RS Stock No.:
163-210
Mfr. Part No.:
IE5344
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M8

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

3 mm

Output Function

NO

Digital Switching Output Type

PNP/NPN

Connection Type

M8

Cable Length

300mm

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

37mm

Mounting Type

Flush

Switching Current

100 mA

Series

IE5

Switching Frequency

1 kHz

Shielding

Shielded

COO (Country of Origin):
RO
The ifm electronic inductive sensor boasts a robust design ideal for a variety of applications. Built to deliver reliability and precision, this sensor effectively detects metallic objects within a sensing range of 3mm. With its PNP/NPN electrical design, it ensures exceptional performance in environments demanding high efficiency. The thread-mounted type allows for seamless integration into existing systems, making it a versatile choice for numerous setups. Designed for durability, the sensor operates within a temperature range of 0 to 60°C and is rated to withstand the elements with an IP67 protection class. Its built-in features, such as short-circuit protection and overload protection, enhance operational safety, making it a cornerstone for any automation project. It elevates functionality with a compact form factor and easy installation, making it a trusted choice for professionals seeking dependable motion sensing solutions.

Particularly short housing
For use where space is restricted
Space-saving connection technology
Long sensing range for high uptime
Reduced stock-keeping due to operation as three-wire or two-wire unit

Related links