ifm electronic Capacitive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO, 10 → 36 V dc
- RS Stock No.:
- 163-125
- Mfr. Part No.:
- KG5057
- Brand:
- ifm electronic
Subtotal (1 unit)*
$394.52
(exc. GST)
$433.97
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $394.52 |
*price indicative
- RS Stock No.:
- 163-125
- Mfr. Part No.:
- KG5057
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Capacitive | |
| Detection Range | 8 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 36 V dc | |
| IP Rating | IP67 | |
| Length | 93.8mm | |
| Mounting Type | Non-Flush | |
| Switching Current | 250 mA | |
| Shielding | Unshielded | |
| Series | KG5 | |
| Switching Frequency | 50 Hz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Capacitive | ||
Detection Range 8 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 10 → 36 V dc | ||
IP Rating IP67 | ||
Length 93.8mm | ||
Mounting Type Non-Flush | ||
Switching Current 250 mA | ||
Shielding Unshielded | ||
Series KG5 | ||
Switching Frequency 50 Hz | ||
- COO (Country of Origin):
- DE
The ifm electronic capacitive sensor offers unparalleled accuracy and reliability for diverse applications. Designed with a threaded housing, it seamlessly integrates into your systems and boasts an operating voltage range of 10 to 36 DC, making it suitable for various environments. Engineered for precision, its sensing range can be adjusted to meet specific requirements, allowing for remarkable versatility in detection tasks. With robust overload and short-circuit protection, this sensor ensures enhanced operational safety. Additionally, it features a compact yet durable design with a weight of just 29.4 grams, making installation easy without sacrificing performance. The IP67 protection rating guarantees its resilience against dust and moisture, ensuring longevity and consistent operation, even in challenging conditions. Whether used in automation, packaging, or process control, this capacitive sensor shines in providing reliable performance, tailored to advanced technical needs.
Easy setting of the sensing range via potentiometer
High noise immunity
Clearly visible indication of the switching status
With robust M12 connector
High noise immunity
Clearly visible indication of the switching status
With robust M12 connector
Related links
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 55 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 20 → 250 V ac/dc, 20
