ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

$165.63

(exc. GST)

$182.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$165.63

*price indicative

RS Stock No.:
163-070
Mfr. Part No.:
IIS226
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M30

Sensor Technology

Inductive

Detection Range

15 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

60mm

IP Rating

IP65, IP66, IP67, IP68, IP69K

Mounting Type

Flush

Switching Frequency

100 Hz

Switching Current

100 mA

Shielding

Shielded

Series

IIS

COO (Country of Origin):
DE
The ifm electronic inductive sensor offers cutting-edge performance and reliability, designed to effectively meet the demands of industrial automation. Constructed with a robust threaded housing, this sensor ensures easy integration and seamless compatibility across various applications. Its impressive sensing range, combined with gold-plated contacts, provides enhanced durability while delivering precise detection capabilities. Ideal for use in challenging environments, the sensor is engineered to withstand extreme temperatures and demanding conditions, making it a perfect choice for mobile and cooling systems as well as factory automation. With a high degree of protection against dust and water ingress, this device assures consistent operation, ensuring your systems run smoothly and efficiently.

Suitable for industrial and mobile applications
Suitable for cooling and lubricating applications
High protection rating for the requirements of harsh industrial environments
Flexible use thanks to large operating temperature range
Safe detection due to large sensing range and low sensor tolerances
Reduced storage due to wide range of applications

Related links