ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

$188.87

(exc. GST)

$207.76

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 8 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$188.87

*price indicative

RS Stock No.:
163-030
Mfr. Part No.:
IG510A
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M18

Sensor Technology

Inductive

Detection Range

5 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP65, IP67, IP68, IP69K

Length

70mm

Mounting Type

Flush

Series

IG5

Switching Frequency

100 Hz

Shielding

Shielded

Switching Current

100 mA

COO (Country of Origin):
DE
The ifm electronic inductive full-metal sensor offers unparalleled reliability and performance for a wide range of applications. Engineered for precision and durability, this sensor is ideal for detecting metallic objects within a sensing range of 5 mm. Its robust design features a full-metal housing that provides exceptional protection, allowing it to perform reliably even in harsh conditions. The sensor is equipped with gold-plated contacts ensuring excellent conductivity, and the inclusion of reverse polarity and overload protection provides peace of mind during operation. With a variety of testing approvals including ATEX markings for use in potentially explosive environments, this sensor promises to deliver consistent results whilst adhering to the highest safety standards.

For applications in hazardous areas
High protection rating for the requirements of harsh industrial environments
Metal sensing face for heavy duty
Special mechanical stability ensures high plant safety
Clearly visible indication of the switching status

Related links