ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

$165.68

(exc. GST)

$182.25

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$165.68

*price indicative

RS Stock No.:
163-009
Mfr. Part No.:
IIS282
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M30

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

15 mm

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP65, IP66, IP67, IP68, IP69K

Length

60mm

Mounting Type

Flush

Switching Frequency

2 kHz

Series

IIS

Shielding

Shielded

Switching Current

100 mA

COO (Country of Origin):
DE
The ifm electronic inductive sensor is designed for reliable performance in diverse industrial applications. With its robust threaded housing made of stainless steel, it offers durability while ensuring precise detection even in challenging environments. This sensor features gold-plated contacts and is magnetic-field immune, making it ideal for material handling and factory automation. The enhanced sensing range and multiple protection classes ensure optimal operation, whether in refrigerated warehouses or mobile settings. Designed for easy integration, its compact dimensions and flush mountable design allow for seamless installation.

Suitable for industrial and mobile applications
Suitable for cooling and lubricating applications
High protection rating for the requirements of harsh industrial environments
Correction factor 1 ensure Constant sensing range on all metals
Very high switching frequency
Vibration and shock resistant

Related links