ifm electronic Inductive Threaded Barrel Proximity Sensor, M8, 3 mm Detection, PNP/NPN NO, 10 → 30 V dc

Subtotal (1 unit)*

$127.68

(exc. GST)

$140.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$127.68

*price indicative

RS Stock No.:
162-946
Mfr. Part No.:
IES223
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M8

Sensor Technology

Inductive

Detection Range

3 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP/NPN

Output Function

NO

Connection Type

M8

Supply Voltage

10 → 30 V dc

IP Rating

IP65, IP66, IP67, IP68, IP69K

Length

30mm

Mounting Type

Flush

Shielding

Shielded

Switching Current

100 mA

Series

IES

Switching Frequency

800 Hz

COO (Country of Origin):
DE
The ifm electronic inductive sensor is designed for precise detection in diverse industrial applications. With a robust threaded housing and compact dimensions, it seamlessly integrates into various operating environments. The sensor excels in scenarios requiring reliable performance and is engineered to withstand harsh conditions, ensuring longevity and consistent functionality. Equipped with gold-plated contacts, it guarantees optimal conductivity while protecting against reverse polarity. The innovative design not only boosts the sensing range but also provides remarkable accuracy and resistance to environmental factors. Whether used in factory automation or mobile applications, this sensor stands out for its versatility and reliable performance in demanding settings.

Suitable for industrial and mobile applications
Suitable for cooling and lubricating applications
High protection rating for the requirements of harsh industrial environments
Flexible use thanks to large operating temperature range
Safe detection due to large sensing range and low sensor tolerances
Reduced storage due to wide range of applications

Related links