ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 10 → 36 V dc
- RS Stock No.:
- 162-908
- Mfr. Part No.:
- IFC206
- Brand:
- ifm electronic
Subtotal (1 unit)*
$159.40
(exc. GST)
$175.34
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $159.40 |
*price indicative
- RS Stock No.:
- 162-908
- Mfr. Part No.:
- IFC206
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 4 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 36 V dc | |
| Length | 45mm | |
| IP Rating | IP68 | |
| Mounting Type | Flush | |
| Series | IFC | |
| Switching Current | 100 mA | |
| Switching Frequency | 700 Hz | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 4 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 10 → 36 V dc | ||
Length 45mm | ||
IP Rating IP68 | ||
Mounting Type Flush | ||
Series IFC | ||
Switching Current 100 mA | ||
Switching Frequency 700 Hz | ||
Shielding Shielded | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor stands out in the realm of automation with its remarkable precision and reliability. Designed for use in diverse industrial applications, this sensor expertly detects metallic objects without contact, ensuring minimal wear and tear. The device operates effectively within a sensing range of 4 mm and is engineered to withstand extreme conditions, making it ideal for use in machine tools, coolants, and lubricants. With its robust PNP electrical design and gold-plated contacts, the sensor promises durability and excellent performance. The threaded housing facilitates seamless integration into various setups, while the impressive IP68 rating assures protection against dust and water ingress. With features such as short-circuit and overload protection, this sensor exemplifies safety and dependability, elevating operational efficiency in any environment.
For use in machine tools and metalworking
Resistant to oils and coolants
Long sensing range for high uptime
Particularly short housing for use where space is restricted
Permanently legible laser type label
Resistant to oils and coolants
Long sensing range for high uptime
Particularly short housing for use where space is restricted
Permanently legible laser type label
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 36 V dc
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
