ifm electronic Capacitive Threaded Barrel Proximity Sensor, M30, 20 mm Detection, PNP/NPN NO/NC, 10 → 36 V dc
- RS Stock No.:
- 162-840
- Mfr. Part No.:
- KI5083
- Brand:
- ifm electronic
Subtotal (1 unit)*
$327.64
(exc. GST)
$360.40
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Limited stock
- 16 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $327.64 |
*price indicative
- RS Stock No.:
- 162-840
- Mfr. Part No.:
- KI5083
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M30 | |
| Sensor Technology | Capacitive | |
| Detection Range | 20 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO/NC | |
| Digital Switching Output Type | PNP/NPN | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 36 V dc | |
| IP Rating | IP65, IP67 | |
| Length | 90mm | |
| Mounting Type | Non-Flush | |
| Communication Protocol | IO-LINK | |
| Shielding | Unshielded | |
| Switching Frequency | 10 Hz | |
| Series | KI5 | |
| Switching Current | 200 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M30 | ||
Sensor Technology Capacitive | ||
Detection Range 20 mm | ||
Body Style Threaded Barrel | ||
Output Function NO/NC | ||
Digital Switching Output Type PNP/NPN | ||
Connection Type M12 | ||
Supply Voltage 10 → 36 V dc | ||
IP Rating IP65, IP67 | ||
Length 90mm | ||
Mounting Type Non-Flush | ||
Communication Protocol IO-LINK | ||
Shielding Unshielded | ||
Switching Frequency 10 Hz | ||
Series KI5 | ||
Switching Current 200 mA | ||
- COO (Country of Origin):
- DE
The ifm electronic capacitive sensor is a highly sophisticated device designed to enhance detection capabilities in various applications. This advanced sensor boasts a threaded housing, facilitating easy installation, while its compact dimensions ensure seamless integration into tight spaces. With the ability to sense objects at a range of 20 mm, it operates efficiently in diverse environments. The integration of IO-Link communication enhances its functionality, allowing for real-time data transmission and diagnostics. Additionally, this model is equipped with both normally open and normally closed output functions, providing versatility for different operational demands. The robust design ensures it withstands harsh conditions, making it a reliable choice for industrial settings.
Output function normally open or normally closed programmable
Clearly visible indication of the switching status
Easy adjustment to the empty and full state via pushbutton or IO-Link
Resistant to electrostatic discharge
Easy parameter setting via IO-Link
Clearly visible indication of the switching status
Easy adjustment to the empty and full state via pushbutton or IO-Link
Resistant to electrostatic discharge
Easy parameter setting via IO-Link
Related links
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 20 mm Detection 10 → 36 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 36 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15mm Detection 10 → 36 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 36 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15mm Detection 10 → 36 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 36 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 36 V dc
