Si1145-M01-GMR Silicon Labs, 1 to 50cm 1.71 V to 3.6 V 10-Pin QFN

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
892-0022
Mfr. Part No.:
Si1145-M01-GMR
Brand:
Silicon Labs
Find similar products by selecting one or more attributes.
Select all

Brand

Silicon Labs

Sensor Type

Proximity Sensor

Sensing Distance

1 to 50cm

Switching Mode

Digital

Output Type

Open Drain

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

10

Dimensions

4.9 x 2.85 x 1.2mm

Height

1.2mm

Length

4.9mm

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Temperature

-40 °C

Width

2.85mm

Minimum Operating Supply Voltage

1.71 V

COO (Country of Origin):
TW

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy