ams OSRAM TMD3725 Ambient Light & Proximity Sensor 100 mm 1.7 V 2V 8 OLGA
- RS Stock No.:
- 232-9751
- Mfr. Part No.:
- TMD37253M
- Brand:
- ams OSRAM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 232-9751
- Mfr. Part No.:
- TMD37253M
- Brand:
- ams OSRAM
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
| Brand | ams OSRAM | |
| Product Type | Ambient Light & Proximity Sensor | |
| Maximum Output Current | 20mA | |
| Maximum Output Voltage | 600mV | |
| Sensing Distance | 100mm | |
| Output Type | Open Drain | |
| Mount Type | Surface | |
| Package Type | OLGA | |
| Pin Count | 8 | |
| Height | 1mm | |
| Length | 3.65mm | |
| Width | 2mm | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -30°C | |
| Automotive Standard | No | |
| Series | TMD3725 | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 2V | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type Ambient Light & Proximity Sensor | ||
Maximum Output Current 20mA | ||
Maximum Output Voltage 600mV | ||
Sensing Distance 100mm | ||
Output Type Open Drain | ||
Mount Type Surface | ||
Package Type OLGA | ||
Pin Count 8 | ||
Height 1mm | ||
Length 3.65mm | ||
Width 2mm | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -30°C | ||
Automotive Standard No | ||
Series TMD3725 | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 2V | ||
- COO (Country of Origin):
- TW
The ams TMD3725 series features Advanced proximity measurement, colour sense, and digital ambient light sensing. The package has been designed to accommodate a single hole aperture approach. The slim module incorporates an IR LED and factory calibrated LED driver. The proximity detection feature provides object detection by photodiode detection of reflected IR energy. Detect/release events are interrupt driven, and occur when proximity result crosses upper and/or lower threshold settings. The proximity engine features offset adjustment registers to compensate for unwanted IR energy reflection at the sensor.
Provides <10% CCT accuracy
Design flexibility for dark glass & placement
Reduces power consumption
Enables dark room to sunlight operation
Compensates for unwanted IR energy system crosstalk reflection
Compensates for unwanted ambient light photodiode cur
Related links
- ams OSRAM TMD3725 Ambient Light & Proximity Sensor 100 mm 1.7 V 2 V 8 OLGA
- ams OSRAM TMD2725 Ambient Light & Proximity Sensor 30 mm 1.7 V 2 V 8 SMD-8 Module
- ams OSRAM TMD2755 Ambient Light & Proximity Sensor 30 mm 1.7 V 1.98 V 6 OLGA
- ams OSRAM TMD3719 Ambient Light & Proximity Sensor 84 mm 1.7 V 1.98 V 10 OLGA
- ams OSRAM TMD27123M Ambient Light & Proximity Sensor 30 mm 1.7 V 1.98 V 6 OLGA - 30mm
- ams OSRAM TMD3725-EVM Colour Sensor Proximity Sensor Evaluation Module for TMD3725 TMD3725
- ams OSRAM TMD26353 Proximity Sensor 10 mm 1.7 V 2 V 6 OLGA
- ams OSRAM TMD2620 Proximity Sensor 30 mm 1.7 V 2 V 8 TMD2620