ams OSRAM TMD3719 Ambient Light & Proximity Sensor 84 mm 1.7 V 1.98V 10 OLGA
- RS Stock No.:
- 232-9747
- Mfr. Part No.:
- TMD37193M
- Brand:
- ams OSRAM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$4,401.00
(exc. GST)
$4,841.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | $4.401 | $4,401.00 |
| 2000 - 9000 | $4.268 | $4,268.00 |
| 10000 + | $3.842 | $3,842.00 |
*price indicative
- RS Stock No.:
- 232-9747
- Mfr. Part No.:
- TMD37193M
- Brand:
- ams OSRAM
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
| Brand | ams OSRAM | |
| Product Type | Ambient Light & Proximity Sensor | |
| Maximum Switching Frequency | 400kHz | |
| Maximum Output Current | 20mA | |
| Maximum Output Voltage | 360mV | |
| Sensing Distance | 84mm | |
| Output Type | Digital | |
| Mount Type | Surface | |
| Package Type | OLGA | |
| Pin Count | 10 | |
| Width | 3mm | |
| Length | 6.35mm | |
| Height | 1mm | |
| Minimum Supply Voltage | 1.7V | |
| Minimum Operating Temperature | -30°C | |
| Automotive Standard | No | |
| Maximum Supply Voltage | 1.98V | |
| Series | TMD3719 | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type Ambient Light & Proximity Sensor | ||
Maximum Switching Frequency 400kHz | ||
Maximum Output Current 20mA | ||
Maximum Output Voltage 360mV | ||
Sensing Distance 84mm | ||
Output Type Digital | ||
Mount Type Surface | ||
Package Type OLGA | ||
Pin Count 10 | ||
Width 3mm | ||
Length 6.35mm | ||
Height 1mm | ||
Minimum Supply Voltage 1.7V | ||
Minimum Operating Temperature -30°C | ||
Automotive Standard No | ||
Maximum Supply Voltage 1.98V | ||
Series TMD3719 | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
The ams TMD3719 series features ambient light and colour sensing, flicker detection and proximity detection. The device integrates three IR VCSELs and an Advanced VCSEL driver within a low-profile 6.35mm x 3.00mm x 1.00mm package. The ambient light and colour sensing function provides six concurrent ambient light sensing channels as red, green, blue, clear, leakage and wideband. The RGBL and clear channels have a UV/IR blocking filter. This architecture accurately measures ambient light and enables the calculation of illuminance, chromaticity, and colour temperature to manage display appearance.
High sensitivity
Proximity function synchronized with display
Multiple VCSEL emitters to lower the optical power density
Improved lux accuracy for ALS behind OLED
Minimized display distortion for proximity behind OLED
Related links
- ams OSRAM TMD3719 Ambient Light & Proximity Sensor 84 mm 1.7 V 1.98 V 10 OLGA
- ams OSRAM TMD2755 Ambient Light & Proximity Sensor 30 mm 1.7 V 1.98 V 6 OLGA
- ams OSRAM TMD27123M Ambient Light & Proximity Sensor 30 mm 1.7 V 1.98 V 6 OLGA - 30mm
- ams OSRAM TMD3725 Ambient Light & Proximity Sensor 100 mm 1.7 V 2 V 8 OLGA
- ams OSRAM TMD2725 Ambient Light & Proximity Sensor 30 mm 1.7 V 2 V 8 SMD-8 Module
- ams OSRAM TMD26353 Proximity Sensor 10 mm 1.7 V 2 V 6 OLGA
- SFH 7776 ams OSRAM Ambient Light & Proximity Sensor
- ams OSRAM TMD2620 Proximity Sensor 30 mm 1.7 V 2 V 8 TMD2620