Panasonic EKMB (WL) PIR Sensor 5 m 2.3 V 4V 3
- RS Stock No.:
- 230-9498
- Mfr. Part No.:
- EKMB1310113K
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
$886.45
(exc. GST)
$975.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 200 | $17.729 | $886.45 |
| 250 + | $15.956 | $797.80 |
*price indicative
- RS Stock No.:
- 230-9498
- Mfr. Part No.:
- EKMB1310113K
- Brand:
- Panasonic
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
| Brand | Panasonic | |
| Product Type | PIR Sensor | |
| Maximum Output Current | 100μA | |
| Maximum Output Voltage | 0.5V | |
| Sensing Distance | 5m | |
| Output Type | Digital | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Width | 11mm | |
| Height | 10.9mm | |
| Length | 11mm | |
| Maximum Supply Voltage | 4V | |
| Maximum Operating Temperature | 60°C | |
| Series | EKMB (WL) | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -20°C | |
| Minimum Supply Voltage | 2.3V | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type PIR Sensor | ||
Maximum Output Current 100μA | ||
Maximum Output Voltage 0.5V | ||
Sensing Distance 5m | ||
Output Type Digital | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Width 11mm | ||
Height 10.9mm | ||
Length 11mm | ||
Maximum Supply Voltage 4V | ||
Maximum Operating Temperature 60°C | ||
Series EKMB (WL) | ||
Automotive Standard No | ||
Minimum Operating Temperature -20°C | ||
Minimum Supply Voltage 2.3V | ||
- COO (Country of Origin):
- JP
The Panasonic PIR motion sensor has 6μA standby current consumption. It is available in pearl white colour.
Easy design-in
Two times better sensitivity
Better signal-to-noise ratio
Lead-free pyroelectric element
Related links
- Panasonic EKMB (WL) PIR Sensor 5 m 2.3 V 4V 3
- Panasonic EKMB (WL) PIR Sensor 7 m 2.3 V 4V 3
- Panasonic EKMB1 PIR Sensor 5 m 2.3 V 4V 3 TO-5
- Panasonic EKMB1 PIR Sensor 12 m 2.3 V 4V 3 TO-5
- Panasonic EKMB1 Proximity PIR Sensor 5 m 2.3 V 4 V 3 Module
- EKMB1393112K Panasonic 2.2m -0.3 V to 4.5 V 3-Pin
- EKMB1105111 Panasonic 5m 2.3 V to 4 V 3-Pin
- EKMB1205111 Panasonic 5m 2.3 V to 4 V 3-Pin