Aratas D6T Proximity Sensor IC 3 m 4.5 V 5.5V 4 PCB Module
- RS Stock No.:
- 204-3345
- Mfr. Part No.:
- D6T-32L-01A
- Brand:
- Aratas
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 50 units)*
$13,810.70
(exc. GST)
$15,191.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 20 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 50 - 200 | $276.214 | $13,810.70 |
| 250 + | $248.593 | $12,429.65 |
*price indicative
- RS Stock No.:
- 204-3345
- Mfr. Part No.:
- D6T-32L-01A
- Brand:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Product Type | Proximity Sensor IC | |
| Sensing Distance | 3m | |
| Output Type | Digital | |
| Mount Type | Surface | |
| Package Type | PCB Module | |
| Pin Count | 4 | |
| Height | 8.93mm | |
| Length | 18mm | |
| Width | 14mm | |
| Minimum Operating Temperature | -20°C | |
| Automotive Standard | No | |
| Maximum Operating Temperature | 80°C | |
| Maximum Supply Voltage | 5.5V | |
| Series | D6T | |
| Minimum Supply Voltage | 4.5V | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Product Type Proximity Sensor IC | ||
Sensing Distance 3m | ||
Output Type Digital | ||
Mount Type Surface | ||
Package Type PCB Module | ||
Pin Count 4 | ||
Height 8.93mm | ||
Length 18mm | ||
Width 14mm | ||
Minimum Operating Temperature -20°C | ||
Automotive Standard No | ||
Maximum Operating Temperature 80°C | ||
Maximum Supply Voltage 5.5V | ||
Series D6T | ||
Minimum Supply Voltage 4.5V | ||
- COO (Country of Origin):
- JP
The Omron MEMS D6T series 32x32 thermal sensor featured with contactless measurement creating energy efficient and comfortable living spaces.
High accuracy
Smaller footprint
Easy to operate
Related links
- Omron D6T Proximity Sensor IC 3 m 4.5 V 5.5 V 4 PCB Module
- Omron D6T Proximity Sensor IC 3 m 4.5 V 5.5 V 4 Module
- Omron D6T Proximity Sensor IC 4.5 V 5.5 V 4 PCB Module
- Omron D6T Proximity Sensor 4.5 V 5.5 V 4
- Broadcom AFBR Proximity Sensor 30 m 4.5 V 5.5 V 15 Module
- Broadcom AFBR Time-of-Flight 50 m 4.5 V 5.5 V 15 Surface Mount
- Panasonic EKMB Proximity Sensor 2.2 m -0.3 V 4.5 V 3
- Texas Instruments DRV425 Proximity Sensor IC 3 V 5.5 V 20 QFN
