Microchip MTCH101 Capacitive Proximity Detector 2 V 5.5V 6 SOT-23
- RS Stock No.:
- 165-2247
- Mfr. Part No.:
- MTCH101-I/OT
- Brand:
- Microchip
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 3000 units)*
$2,133.00
(exc. GST)
$2,346.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 3000 - 12000 | $0.711 | $2,133.00 |
| 15000 + | $0.639 | $1,917.00 |
*price indicative
- RS Stock No.:
- 165-2247
- Mfr. Part No.:
- MTCH101-I/OT
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Capacitive Proximity Detector | |
| Maximum Output Current | 25mA | |
| Output Type | Open Drain | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 6 | |
| Length | 3.1mm | |
| Height | 1.3mm | |
| Width | 1.8mm | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Maximum Supply Voltage | 5.5V | |
| Series | MTCH101 | |
| Minimum Supply Voltage | 2V | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Capacitive Proximity Detector | ||
Maximum Output Current 25mA | ||
Output Type Open Drain | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 6 | ||
Length 3.1mm | ||
Height 1.3mm | ||
Width 1.8mm | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
Maximum Supply Voltage 5.5V | ||
Series MTCH101 | ||
Minimum Supply Voltage 2V | ||
- COO (Country of Origin):
- TH
MTCH101 Capacitive Proximity/Touch Controllers
Human Machine Interface (HMI), Microchip
Related links
- Microchip MTCH101 Capacitive Proximity Detector 2 V 5.5 V 6 SOT-23
- Microchip MTCH101 Capacitive Touch Sensor 2 V 5.5 V 6 SOT-23
- MCP6541RT-I/OT Microchip 1-Channel Comparator Push Pull O/P, 0.85 μs 5.5 V 1.6 V 5-Pin SOT-23
- Microchip 1-Channel Comparator Open Drain O/P, 4 μs 5.5 V 1.6 V 5-Pin SOT-23
- MCP6541T-I/OT Microchip 1-Channel Comparator Push Pull O/P, 4 μs 5.5 V 3 V 5-Pin SOT-23
- Microchip 1-Channel Comparator Push Pull O/P, 4 μs 5.5 V 3 V 5-Pin SOT-23
- Microchip 1-Channel Comparator Push Pull O/P, 0.85 μs 5.5 V 1.6 V 5-Pin SOT-23
- MCP6546T-I/OT Microchip 1-Channel Comparator Open Drain O/P, 4 μs 5.5 V 1.6 V 5-Pin SOT-23
