Panasonic EKMC Proximity Sensor 5 m -0.3 V 7V 3
- RS Stock No.:
- 135-7100
- Mfr. Part No.:
- EKMC1601113
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$22.87
(exc. GST)
$25.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 04 August 2026
- Plus 50 unit(s) shipping from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $22.87 |
| 13 - 24 | $22.31 |
| 25 + | $21.97 |
*price indicative
- RS Stock No.:
- 135-7100
- Mfr. Part No.:
- EKMC1601113
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
- COO (Country of Origin):
- JP
Panasonic Passive InfraRed (PIR) Motion Sensors, EKMC (VZ) Series
Human body Standard Detection (EKMC1601xxx, EKMC1603xxx)
Human body Standard and Slight Motion Detection (EKMC1693xxx)
Saturn Lens - Dual Zone Detection (EKMC1693xxx)
White, Pearl White and Black Colour options
Digital output
Standby mode current consumption 170 μA
Operating Voltage 3 to 6 V
Motion Detectors
More detailed technical information is available from our web site.
Related links
- Panasonic EKMC Proximity Sensor 5 m -0.3 V 7 V 3
- Panasonic EKMC Proximity Sensor 12 m -0.3 V 7 V 3
- Panasonic EKMC Proximity Sensor 2.2 m -0.3 V 7 V 3
- Panasonic AMN Motion Sensor 5 m 3 V 7 V 3 TO-5
- Panasonic EKMC (VZ) PIR Sensor 5 m 3 V 6V 3
- Panasonic AMN1 MP Motion Sensor (AMN1) 5 m 3 V 7 V 3 TO-5
- Panasonic Grid-EYE Proximity Sensor 7 m -0.3 V 3.3 V 14
- Panasonic EKMC (VZ) PIR Sensor 7 m 3 V 6V 3
