Panasonic EKMB Proximity Sensor 2.2 m -0.3 V 4.5V 3
- RS Stock No.:
- 135-7069
- Mfr. Part No.:
- EKMB1293112
- Brand:
- Panasonic
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 135-7069
- Mfr. Part No.:
- EKMB1293112
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Proximity Sensor | |
| Maximum Output Current | 100μA | |
| Maximum Output Voltage | 0.5V | |
| Sensing Distance | 2.2m | |
| Output Type | Digital | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Height | 17.2mm | |
| Width | 14.9mm | |
| Automotive Standard | No | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | -20°C | |
| Minimum Supply Voltage | -0.3V | |
| Maximum Supply Voltage | 4.5V | |
| Series | EKMB | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Proximity Sensor | ||
Maximum Output Current 100μA | ||
Maximum Output Voltage 0.5V | ||
Sensing Distance 2.2m | ||
Output Type Digital | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Height 17.2mm | ||
Width 14.9mm | ||
Automotive Standard No | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature -20°C | ||
Minimum Supply Voltage -0.3V | ||
Maximum Supply Voltage 4.5V | ||
Series EKMB | ||
- COO (Country of Origin):
- JP
Panasonic Passive InfraRed (PIR) Motion Sensors, EKMB (WL) Series
Saturn Lens - Dual zone
Low Current consumption for battery-driven applications
Digital output
White, Pearl White and Black Colour options
EKMB1193xxx standby mode current consumption 1 μA
EKMB1293xxx standby mode current consumption 2 μA
EKMB1393xxx standby mode current consumption 6 μA
Differential Input circuit on EKMB1393xxx (6 μA type only) for applications where a high noise resistance is required
Operating Voltage 2.3 to 4 V
Motion Detectors
More detailed technical information is available from our web site.
Related links
- Panasonic EKMB Proximity Sensor 2.2 m -0.3 V 4.5 V 3
- Panasonic EKMC Proximity Sensor 2.2 m -0.3 V 7 V 3
- EKMB1393112K Panasonic 2.2m -0.3 V to 4.5 V 3-Pin
- Panasonic EKMC Proximity Sensor 12 m -0.3 V 7 V 3
- Panasonic EKMC Proximity Sensor 5 m -0.3 V 7 V 3
- Panasonic EKMB (WL) PIR Sensor 7 m 2.3 V 4V 3
- Panasonic EKMB (WL) PIR Sensor 5 m 2.3 V 4V 3
- Panasonic Grid-EYE Proximity Sensor 7 m -0.3 V 3.3 V 14
