Vogel Degree Protractor, 120 mm Special Steel Blade
- RS Stock No.:
- 877-652
- Mfr. Part No.:
- 322512
- Brand:
- Vogel
N
This image is representative of the product range
Subtotal (1 unit)*
$43.93
(exc. GST)
$48.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $43.93 |
*price indicative
- RS Stock No.:
- 877-652
- Mfr. Part No.:
- 322512
- Brand:
- Vogel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vogel | |
| Unit of Measure | Degree | |
| Product Type | Protractor | |
| Vernier | No | |
| Bevel | No | |
| Blade Length | 120mm | |
| Blade Material | Special Steel | |
| Select all | ||
|---|---|---|
Brand Vogel | ||
Unit of Measure Degree | ||
Product Type Protractor | ||
Vernier No | ||
Bevel No | ||
Blade Length 120mm | ||
Blade Material Special Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Vogel Protractor features an integrated fixing screw engineered for standard mechanical engineering applications. Manufactured from premium special steel with a protective chromed finish this tool incorporates a clear matt chrome finish scale with a precise laser engraved scale.
Reliable fixing screw for locking measurements
Special steel construction with a Durable chromed finish
Clear matt chrome scale featuring a laser engraved scale
