Proteus Equipment Vernier Metric Bevel Inclinometer, 200 mm Stainless Steel Blade
- RS Stock No.:
- 648-362
- Mfr. Part No.:
- TASLT200MY
- Brand:
- Proteus Equipment
N
Subtotal (1 unit)*
$205.91
(exc. GST)
$226.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $205.91 |
*price indicative
- RS Stock No.:
- 648-362
- Mfr. Part No.:
- TASLT200MY
- Brand:
- Proteus Equipment
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Proteus Equipment | |
| Product Type | Inclinometer | |
| Unit of Measure | Metric | |
| Vernier | Yes | |
| Accuracy | 0.02 mm | |
| Bevel | Yes | |
| Blade Length | 200mm | |
| Blade Material | Stainless Steel | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand Proteus Equipment | ||
Product Type Inclinometer | ||
Unit of Measure Metric | ||
Vernier Yes | ||
Accuracy 0.02 mm | ||
Bevel Yes | ||
Blade Length 200mm | ||
Blade Material Stainless Steel | ||
Standards/Approvals ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Proteus Equipment Plant Angle Meter with Magnet and Aluminium Frame is a specially ordered protractor designed for convenient one-handed measurements. Features a measuring range of 130 degrees to 0 degrees to 130 degrees. The easy-to-read magnification vial ensures precision in your measurements, while the magnetic aluminium frame provides durability for long-lasting use.
Rotating dual scale for easy reading and accuracy
