MCP6S93-E/UN Microchip Programmable Gain Amplifier 2-Channel, 10-Pin MSOP
- RS Stock No.:
- 165-2093
- Mfr. Part No.:
- MCP6S93-E/UN
- Brand:
- Microchip
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 3%
View bulk pricing optionsSubtotal (1 tube of 100 units)*
$192.90
(exc. GST)
$212.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 100 - 400 | $1.929 | $192.90 | - |
| 500 + | $1.865 | $186.50 | 3% |
*price indicative
- RS Stock No.:
- 165-2093
- Mfr. Part No.:
- MCP6S93-E/UN
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Programmable Gain Amplifier | |
| Minimum Supply Voltage | 2.5V | |
| Maximum Supply Voltage | 5.5V | |
| Vos - Input Offset Voltage | 4 mV | |
| Number of Channels | 2 | |
| Mount Type | Surface | |
| Package Type | MSOP | |
| Pin Count | 10 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Height | 1.1mm | |
| Series | MCP6S93 | |
| Length | 3mm | |
| Supply Current | 1.6mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Programmable Gain Amplifier | ||
Minimum Supply Voltage 2.5V | ||
Maximum Supply Voltage 5.5V | ||
Vos - Input Offset Voltage 4 mV | ||
Number of Channels 2 | ||
Mount Type Surface | ||
Package Type MSOP | ||
Pin Count 10 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Height 1.1mm | ||
Series MCP6S93 | ||
Length 3mm | ||
Supply Current 1.6mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
Programmable Gain Amplifiers (PGA), Microchip
Programmable Gain Amplifiers (PGA)
Programmable Gain Amplifiers are Operational, Instrumentation or Differential Amplifiers in which the gain can be programmed or selected, either via hardware (IC pin selection) or software using a serial communications link.
Related links
- Microchip Programmable Gain Amplifier 2-Channel, 10-Pin MSOP
- MCP6S93-E/UN Microchip Programmable Gain Amplifier 2-Channel, 10-Pin MSOP
- MCP6S93T-E/UN Microchip Programmable Gain Amplifier 2-Channel, 10-Pin MSOP
- MCP6S92T-E/MSVAO Microchip Programmable Gain Amplifier 2-Channel 90 dB, 8-Pin MSOP
- Texas Instruments Programmable Gain Amplifier 1-Channel, 10-Pin MSOP
- PGA112AIDGST Texas Instruments Programmable Gain Amplifier 1-Channel, 10-Pin MSOP
- MCP6S91T-E/MS Microchip Programmable Gain Amplifier 1-Channel, 8-Pin MSOP
- MCP6S21T-I/MS Microchip Programmable Gain Amplifier 1-Channel 85 dB, 8-Pin MSOP
