HY Electronic Corp 100V 10A, Schottky Diode, 2-Pin ITO-220AC MBRF10100

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 50 units)*

$32.25

(exc. GST)

$35.50

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Tube*
50 - 200$0.645$32.25
250 - 450$0.626$31.30
500 - 950$0.607$30.35
1000 - 1950$0.594$29.70
2000 +$0.581$29.05

*price indicative

RS Stock No.:
923-5514
Mfr. Part No.:
MBRF10100
Brand:
HY Electronic Corp
Find similar products by selecting one or more attributes.
Select all

Brand

HY Electronic Corp

Mounting Type

Through Hole

Package Type

ITO-220AC

Maximum Continuous Forward Current

10A

Peak Reverse Repetitive Voltage

100V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

850mV

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

150A

COO (Country of Origin):
CN

Related links