- RS Stock No.:
- 921-0108
- Mfr. Part No.:
- 1402420
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 921-0108
- Mfr. Part No.:
- 1402420
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
IP67 and IP20 RJ45 Quickon Plugs
From Phoenix Contact, a series of RJ45 connectors from the Quickon range. The professional grade connectors benefit from IDC fast connect termination making them ideal for quick installation applications. The RJ45 connectors are housed in tough polyamide material and are IP20 and IP67 rated. The connectors have straight able exits and have a cable acceptance range of 4.5 mm to 8.5 mm.
Part number 921-0108 IP20 with 4.5 mm to 8.0 mm cable range
Part number 921-0199 IP67 with 5.0 mm to 8.5 mm cable range
Part number 921-0108 IP20 with 4.5 mm to 8.0 mm cable range
Part number 921-0199 IP67 with 5.0 mm to 8.5 mm cable range
Specifications
Attribute | Value |
---|---|
Gender | Male |
LAN Category | Cat5e |
Mounting Type | Cable Mount |
Number of Ways | 8 |
Connector Type | RJ45 |
Shield Type | Shielded |
Orientation | Straight |
IP Rating | IP20 |
Length | 55.6mm |
Width | 13.3mm |
Depth | 17.2mm |
Contact Material | Copper Tin Alloy |