ABB Orion WET-090 Series Light Curtain Reciever

Subtotal (1 unit)*

$2,146.17

(exc. GST)

$2,360.79

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$2,146.17

*price indicative

RS Stock No.:
920-9758
Mfr. Part No.:
2TLA022313R0500
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Light Curtain

Series

Orion WET-090

Component Type

Reciever

Standards/Approvals

CE, CCC

Maximum Protective Width

65mm

ABB Orion Light Curtain Accessories


A selection of accessories for the Orion Light Curtains from ABB.

920-9714 - JSM Orion01 Standard Brackets for Orion1&2, 4 piece

920-9726 - JSM Orion06 Mounting Kit for Orion1&2, 4 piece

920-9739 - M12-C02PT2T Transmitter Cable for Orion1 Extended

920-9732 - M12-C02PT6RB Receiver Cable for Orion1 Extended no Muting

920-9736 - M12-C02PT62RM Receiver Cable for Orion1 Extended Muting

920-9745 - PT-C1PT Cascade Cable for Orion1 Extended, 1m

920-9748 - PT-C05PT Cascade Cable for Orion1 Extended, 0.5m

920-9742 - PT-C005PT Cascade Cable for Orion1 Extended, 0.05m

920-9751 - Orion WET-030 Protective Tube for Orion1 Base, 300mm

920-9754 - Orion WET-060 Protective Tube for Orion1 Base, 600mm

920-9758 - Orion WET-090 Protective Tube for Orion1 Base, 900mm

920-9767 - Orion WET-120 Protective Tube for Orion1 Base, 1200mm

Light Curtain


Related links