ABB JSM Orion02 Series Light Curtain Bracket Reciever
- RS Stock No.:
- 920-9641
- Mfr. Part No.:
- 2TLA022310R1000 JSM Orion02
- Brand:
- ABB
Subtotal (1 box of 4 units)*
$250.88
(exc. GST)
$275.97
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $250.88 | $62.72 |
*price indicative
- RS Stock No.:
- 920-9641
- Mfr. Part No.:
- 2TLA022310R1000 JSM Orion02
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Light Curtain Bracket | |
| Series | JSM Orion02 | |
| Component Type | Reciever | |
| Standards/Approvals | CE | |
| Maximum Protective Width | 65mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Light Curtain Bracket | ||
Series JSM Orion02 | ||
Component Type Reciever | ||
Standards/Approvals CE | ||
Maximum Protective Width 65mm | ||
ABB Orion Light Grid Accessories
A selection of accessories for the Orion Light Grids from ABB.
920-9641 - JSM Orion02 Standard Brackets for Orion3, 4 piece
920-9650 - JSM Orion08 Mounting Kit for Orion3, 4 piece
920-9657 - Orion K050 Deviating Mirror in Stand, 1000mm
920-9666 - Orion K080 Deviating Mirror in Stand, 1200mm
920-9669 - Orion K090 Deviating Mirror in Stand, 1650mm
920-9663 - Orion K120 Deviating Mirror in Stand, 1650mm
920-9672 - Orion 060 Protective Stand, 600mm
920-9679 - Orion 120 Protective Stand, 1200mm
920-9688 - Orion 165 Protective Stand, 1650mm
920-9681 - Orion 190 Protective Stand, 1900mm
Perimeter and Access Guard
Related links
- ABB JSM Orion01 Series Light Curtain Bracket Reciever
- ABB JSM Orion03 Series Light Curtain Bracket Receiver
- ABB JSM Orion04 Series Light Curtain Bracket Receiver
- ABB JSM Orion08 Series Light Curtain Mounting Kit Reciever
- ABB JSM Orion06 Series Light Curtain Mounting Kit Reciever
- ABB JSM Orion07 Series Light Curtain Mounting Bracket Kit For Mounting
- ABB JSM Orion09 Series Light Curtain Mounting Bracket Kit For Mounting
- SICK Light Curtain Bracket
