ABB JSM Orion03 Series Light Curtain Bracket Receiver

Subtotal (1 unit)*

$184.79

(exc. GST)

$203.27

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$184.79

*price indicative

RS Stock No.:
237-1490
Mfr. Part No.:
2TLA022310R0100 JSM Orion03
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Light Curtain Bracket

Series

JSM Orion03

Component Type

Receiver

Standards/Approvals

RoHS, CE

Maximum Protective Width

65mm

Height

1.01mm

COO (Country of Origin):
IT
The ABB JSM Orion03 series of 4 rotation brackets for Orion1 Base. For all lengths, 2 brackets should be used per unit (transmitter or receiver unit).

Product Net Height 40 mm

Product Net Width 35 mm

Product Net Weight 0.126 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy