- RS Stock No.:
- 919-4078
- Brand:
- RS PRO
10 In Global stock for delivery within 5 working day(s)
206 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$43.82
(exc. GST)
$48.20
(inc. GST)
Units | Per unit |
1 - 9 | $43.82 |
10 - 49 | $43.34 |
50 + | $35.67 |
- RS Stock No.:
- 919-4078
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Single Gang 1 Way Female to Female HDMI Faceplate
Dont let tangled electrical cords ruin your home theatre experience. The RS PRO HDMI (high-definition multimedia interface) faceplate conveniently organises messy cables by offering an easily accessible port for your audio and video equipment connections.
The mono-port faceplate joins to a single cable that can be run inside a wall and provides connections for audio jacks, USBs (universal serial bus) and a large variety of other audio and video connectors. It does away with the need for drilling multiple holes into your wall and keeps connection wires organised and neat. The plate itself is 10 mm thick and allows enough space for cables to be bent in the necessary direction.
This single gang unit is supplied with a stub cable that's 22 cm in length. Its ideal for use in schools, offices and conference rooms.
The mono-port faceplate joins to a single cable that can be run inside a wall and provides connections for audio jacks, USBs (universal serial bus) and a large variety of other audio and video connectors. It does away with the need for drilling multiple holes into your wall and keeps connection wires organised and neat. The plate itself is 10 mm thick and allows enough space for cables to be bent in the necessary direction.
This single gang unit is supplied with a stub cable that's 22 cm in length. Its ideal for use in schools, offices and conference rooms.
Features and Benefits
Single faceplate with HDMI connector
Female to female
Single gang
Plate thickness of 10 mm
One connector
Will fit standard size electrical back boxes
22 cm stub cable supplied
RoHS (Restriction of Hazardous Substances) compliant
Female to female
Single gang
Plate thickness of 10 mm
One connector
Will fit standard size electrical back boxes
22 cm stub cable supplied
RoHS (Restriction of Hazardous Substances) compliant
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Size | Single Gang |
Number of Connectors | 1 |
Type of Connectors | HDMI |
Gender | Female to Female |
Related links
- RS PRO Single Gang 1 Way HDMI Faceplate
- RS PRO Single Gang 1 Way Female HDMI Faceplate
- RS PRO Type A 2 Way Female to Female HDMI Connector
- RS PRO 29 mm x 35.5 mm x 19 mm 1 Way Female to Female Feedthrough...
- RS PRO Single Gang 2 Way Female HDMI Faceplate
- RS PRO 35.5 mm x 19 mm x 31 mm 1 Way Female to Female Feedthrough...
- Digilent 2 Way Female to 2 Way Male Wire to Board Cable, 154.94mm
- Legrand Standard 1 Way Female HDMI Faceplate