Legrand Standard 1 Way Female HDMI Faceplate
- RS Stock No.:
- 255-2282
- Mfr. Part No.:
- 079378
- Brand:
- Legrand
2 In Global stock for delivery within 10 working day(s)
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$152.88
(exc. GST)
$168.17
(inc. GST)
Units | Per unit |
---|---|
1 + | $152.88 |
- RS Stock No.:
- 255-2282
- Mfr. Part No.:
- 079378
- Brand:
- Legrand
Related links
- RS PRO Single Gang 1 Way Female HDMI Faceplate
- RS PRO Single Gang 2 Way Female HDMI Faceplate
- RS PRO Single Gang 1 Way Female to Female HDMI Faceplate
- Siemens 1 Way Female HDMI Audio & Video Faceplate
- RS PRO Single Gang 3 Way Female HDMI, SVGA, USB A Faceplate
- RS PRO Single Gang 2 Way Female HDMI, SVGA Faceplate
- RS PRO 4 Way Female 3.5 mm Stereo Socket, HDMI, USB Type B to Type...
- RS PRO Single Gang 1 Way HDMI Faceplate