Bulk discount available
Subtotal (1 unit)*
$41.77
(exc. GST)
$45.95
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 5 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 9 | $41.77 |
| 10 - 49 | $40.75 |
| 50 + | $33.53 |
*price indicative
- RS Stock No.:
- 768-4337
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Faceplate | |
| Connector Type | HDMI | |
| Number of Gangs | 1 | |
| Gender | Female | |
| Colour | White | |
| Mount Type | Wall | |
| Finish | Rolled, Smooth | |
| Material | Plastic | |
| Screwed/Screwless | Screwed | |
| Width | 45mm | |
| Standards/Approvals | No | |
| Range | Conec2 | |
| Series | CLB | |
| Height | 45mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Faceplate | ||
Connector Type HDMI | ||
Number of Gangs 1 | ||
Gender Female | ||
Colour White | ||
Mount Type Wall | ||
Finish Rolled, Smooth | ||
Material Plastic | ||
Screwed/Screwless Screwed | ||
Width 45mm | ||
Standards/Approvals No | ||
Range Conec2 | ||
Series CLB | ||
Height 45mm | ||
- COO (Country of Origin):
- CN
AV & Data faceplate with media outlet
A range of modular AV & Data faceplate
With media outlet
Conec2 Modular Faceplate Range
A range of modular AV & Data faceplate modules plates. Conec2 is a brand new range of snap-in Audio Visual Faceplate
Modules which provides unlimited flexibility for AV, data and communications connectivity.
