Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 919-4022
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Faceplate | |
| Connector Type | HDMI, SVGA | |
| Number of Gangs | 1 | |
| Gender | Female | |
| Mount Type | Wall | |
| Screwed/Screwless | Screwed | |
| Material | Plastic | |
| Series | CPFP | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Faceplate | ||
Connector Type HDMI, SVGA | ||
Number of Gangs 1 | ||
Gender Female | ||
Mount Type Wall | ||
Screwed/Screwless Screwed | ||
Material Plastic | ||
Series CPFP | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Single Face Plate HDMI/SVGA Series
This is a single faceplate with a HDMI and VGA connector. The faceplate comes with female connectors at the front and male connectors on the opposite end of the cable. These are ideal for you to connect a range of devices while running cables behind walls. The single gang unit will fit standard size electrical back boxes.
The Plate itself is 10mm thick. The remainder of the space allows for stub / cables to bend in the necessary direction.
Features and Benefits
• Cable lengths: Stub, 5m, 7m, 10m, 15m, 20m
• Offices
• Conference rooms
• Schools
• Hospitals
• Hotels
Available in this Range
Stock No. 919-4016 is a single HDMI/SVGA faceplate with a 5m cable
Stock No. 919-4025 is a single HDMI/SVGA faceplate with a 7m cable
Stock No. 919-4028 is a single HDMI/SVGA faceplate with a 10m cable
Stock No. 919-4022 is a single HDMI/SVGA faceplate with a 15m cable
Stock No. 919-4031 is a single HDMI/SVGA faceplate with a 20m cable
Stock No. 919-4034 is a single HDMI/SVGA faceplate with a stub
