RS PRO GRJ Series Grey Polyethylene Terephthalate Enclosure, IP66 90 mm, 360 mm, 160 mm
- RS Stock No.:
- 918-8859
- Brand:
- RS PRO
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$251.69
(exc. GST)
$276.86
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 27 April 2026
- Plus 10 unit(s) shipping from 01 July 2026
- Plus 10 unit(s) shipping from 31 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $251.69 |
| 5 + | $207.13 |
*price indicative
- RS Stock No.:
- 918-8859
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Enclosure | |
| Body Material | Polyethylene Terephthalate | |
| External Height | 90mm | |
| External Width | 160mm | |
| External Length | 360mm | |
| IP Rating | IP66 | |
| Lid Colour | Grey | |
| Colour | Grey | |
| Flanged | No | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Series | GRJ | |
| Standards/Approvals | RoHS | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Enclosure | ||
Body Material Polyethylene Terephthalate | ||
External Height 90mm | ||
External Width 160mm | ||
External Length 360mm | ||
IP Rating IP66 | ||
Lid Colour Grey | ||
Colour Grey | ||
Flanged No | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Series GRJ | ||
Standards/Approvals RoHS | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- IN
General Purpose Polyester Enclosure with Silicone Seal
This general purpose polyester enclosure is available in two colours, black or grey. It has an IP66 protection rating and is fitted with a silicon seal.
Features and Benefits
Polyester enclosure
IP66 protection
Silicone seal -50 to +135°C
Halogen free
Self-extinguishing UL94-V0
Applications
This general purpose polyester enclosure is suitable for wash down and outdoor applications.
Standards
EN 60529, EN 50014.
Related links
- RS PRO GRJ Series Black Polyethylene Terephthalate Enclosure 360 mm, 160 mm
- RS PRO GRJ Series Grey Polyethylene Terephthalate Enclosure 260 mm, 160 mm
- RS PRO GRJ Series Grey Polyethylene Terephthalate Enclosure 160 mm, 160 mm
- RS PRO GRJ Series Black Polyethylene Terephthalate Enclosure 160 mm, 160 mm
- RS PRO GRJ Series Black Polyethylene Terephthalate Enclosure 260 mm, 160 mm
- RS PRO GRJ Series Grey Polyethylene Terephthalate Enclosure 122 mm, 120 mm
- RS PRO GRJ Series Grey Polyethylene Terephthalate Enclosure 220 mm, 120 mm
- RS PRO GRJ Series Black Polyethylene Terephthalate Enclosure 122 mm, 120 mm
