RS PRO GRJ Series Black Polyethylene Terephthalate Enclosure, IP66 55 mm, 160 mm, 75 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$71.74

(exc. GST)

$78.91

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4$71.74
5 +$59.04

*price indicative

RS Stock No.:
918-8768
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Body Material

Polyethylene Terephthalate

Product Type

Enclosure

External Height

55mm

External Width

75mm

External Length

160mm

IP Rating

IP66

Colour

Black

Lid Colour

Black

Flanged

No

Hazardous Area Certification

No

Shielding

Unshielded

Series

GRJ

Standards/Approvals

RoHS

Gasket Material

Silicone

General Purpose Polyester Enclosure with Silicone Seal


This general purpose polyester enclosure is available in two colours, black or grey. It has an IP66 protection rating and is fitted with a silicon seal.

Features and Benefits


Polyester enclosure

IP66 protection

Silicone seal -50 to +135°C

Halogen free

Self-extinguishing UL94-V0

Applications


This general purpose polyester enclosure is suitable for wash down and outdoor applications.

Standards

EN 60529, EN 50014.

Related links