RS PRO GRJ Series Grey Polyethylene Terephthalate Enclosure, IP66 55 mm, 110 mm, 75 mm
- RS Stock No.:
- 918-8736
- Distrelec Article No.:
- 304-05-985
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$45.90
(exc. GST)
$50.49
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | $45.90 |
| 5 + | $37.77 |
*price indicative
- RS Stock No.:
- 918-8736
- Distrelec Article No.:
- 304-05-985
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Enclosure | |
| Body Material | Polyethylene Terephthalate | |
| External Height | 55mm | |
| External Width | 75mm | |
| External Length | 110mm | |
| IP Rating | IP66 | |
| Lid Colour | Grey | |
| Colour | Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Shielding | Unshielded | |
| Series | GRJ | |
| Standards/Approvals | RoHS | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Enclosure | ||
Body Material Polyethylene Terephthalate | ||
External Height 55mm | ||
External Width 75mm | ||
External Length 110mm | ||
IP Rating IP66 | ||
Lid Colour Grey | ||
Colour Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Shielding Unshielded | ||
Series GRJ | ||
Standards/Approvals RoHS | ||
Gasket Material Silicone | ||
General Purpose Polyester Enclosure with Silicone Seal
This general purpose polyester enclosure is available in two colours, black or grey. It has an IP66 protection rating and is fitted with a silicon seal.
Features and Benefits
Polyester enclosure
IP66 protection
Silicone seal -50 to +135°C
Halogen free
Self-extinguishing UL94-V0
Applications
This general purpose polyester enclosure is suitable for wash down and outdoor applications.
Standards
EN 60529, EN 50014.
Related links
- RS PRO GRJ Series Grey Polyethylene Terephthalate Enclosure 110 mm, 75 mm
- RS PRO GRJ Series Black Polyethylene Terephthalate Enclosure 110 mm, 75 mm
- RS PRO GRJ Series Grey Polyethylene Terephthalate Enclosure 160 mm, 75 mm
- RS PRO GRJ Series Grey Polyethylene Terephthalate Enclosure 190 mm, 75 mm
- RS PRO GRJ Series Black Polyethylene Terephthalate Enclosure 190 mm, 75 mm
- RS PRO GRJ Series Black Polyethylene Terephthalate Enclosure 160 mm, 75 mm
- RS PRO GRJ Series Black Polyethylene Terephthalate Enclosure 80 mm, 75 mm
- RS PRO GRJ Series Grey Polyethylene Terephthalate Enclosure 160 mm, 75 mm
