Round Aluminium Tube, 25mm OD, 1m L, 25mm H, 2mm Thickness

Unavailable
RS will no longer stock this product.
RS Stock No.:
918-6386
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Tube Form

Round

Length

1m

Material Grade

6063-T6

Height

25mm

Thickness

2mm

Outer Diameter

25mm

COO (Country of Origin):
GB

Related links