Saint Gobain Versilic® Silicone, Flexible Tube, 25mm ID, 35mm OD, Translucent, 10m
- RS Stock No.:
- 237-3402
- Mfr. Part No.:
- 761150
- Brand:
- Saint-Gobain Industrial & Consumer Solutions
4 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$591.71
(exc. GST)
$650.88
(inc. GST)
Units | Per unit |
---|---|
1 + | $591.71 |
- RS Stock No.:
- 237-3402
- Mfr. Part No.:
- 761150
- Brand:
- Saint-Gobain Industrial & Consumer Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Saint Gobain Fluid Transfer versilic 60 shore tubing is biologically inert and does not inhibit cell culture. It stays flexible down to -50°C and maintains its chemical, mechanical and electrical performance up to +200°C. Versilic meets the European Pharmacopoeia requirements for silicone elastomer for closures and tubing, USP Class VI biological tests and ISO 10993 biocompatibility.
Peroxide-cured silicone
Biological neutrality
FDA
US and European Pharmacopoeia
Temperature resistance -50˚C /+200˚C
Biological neutrality
FDA
US and European Pharmacopoeia
Temperature resistance -50˚C /+200˚C
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Flexible Tube |
Inner Diameter | 25mm |
Outer Diameter | 35mm |
Material | Silicone |
Hose Pipe Action | Peristaltic Pump, Transfer |
Maximum Working Pressure | 0.3 bar |
Suitable Applications | Laboratory |
Standards Met | FDA, USP Class VI |
Series | Versilic® |
Minimum Operating Temperature | -50°C |
Maximum Operating Temperature | +200°C |
Colour | Translucent |
Length | 10m |
Reinforced | No |
Bend Radius | 58mm |
Related links
- Saint Gobain Versilic® Silicone, Flexible Tube, 18mm ID, 24mm OD,...
- Saint Gobain Versilic® Silicone, Flexible Tube, 7mm ID, 13mm OD,...
- Saint Gobain Versilic® Silicone, Flexible Tube, 8mm ID, 11mm OD,...
- Saint Gobain Versilic® Silicone, Flexible Tube, 4mm ID, 10mm OD,...
- Saint Gobain Versilic® Silicone, Flexible Tube, 7mm ID, 12mm OD,...
- Saint Gobain Versilic® Silicone, Flexible Tube, 7mm ID, 10mm OD,...
- Saint Gobain Versilic® Silicone, Flexible Tube, 8mm ID, 16mm OD,...
- Saint Gobain Versilic® Silicone, Flexible Tube, 7mm ID, 11mm OD,...