RS PRO PVC Cable Trunking Accessory, 38 x 25mm
- RS Stock No.:
- 917-1568
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 917-1568
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Trunking Accessory Type | Flat Tee | |
| Material | PVC | |
| Width | 38 mm | |
| Height | 25mm | |
| Dimensions | 38 x 25mm | |
| Series | Mini | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Trunking Accessory Type Flat Tee | ||
Material PVC | ||
Width 38 mm | ||
Height 25mm | ||
Dimensions 38 x 25mm | ||
Series Mini | ||
- COO (Country of Origin):
- HU
Related links
- RS PRO PVC Cable Trunking Accessory, 38 x 25mm
- RS PRO PVC Cable Trunking Accessory, 38 x 16mm
- RS PRO PVC Cable Trunking Accessory, 25 x 16mm
- RS PRO PVC Cable Trunking Accessory, 16 x 16mm
- RS PRO PVC Cable Trunking, 38 x 16mm
- RS PRO PVC Cable Trunking, 70 x 20mm
- Schneider Electric PVC Cable Trunking Accessory Cableline
- Schneider Electric Polyvinyl Chloride (Unplasticised) Cable Trunking Accessory Miniature PVC 25 mm 16 mm
