COAX Connectors, Plug Cable Mount F Connector, 75Ω, Crimp Termination, Straight Body
- RS Stock No.:
- 916-2731
- Mfr. Part No.:
- 15-005-B36-FA
- Brand:
- COAX Connectors
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price (ex. GST) Each
$8.99
(exc. GST)
$9.89
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $8.99 |
5 - 9 | $8.87 |
10 - 24 | $8.68 |
25 - 49 | $8.50 |
50 + | $8.31 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 916-2731
- Mfr. Part No.:
- 15-005-B36-FA
- Brand:
- COAX Connectors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Coax Connectors Straight Crimp Plugs
"A series of professional quality 75 Ω straight crimp F plugs from Coax Connectors. The machined cable mount F connectors have nickel plated brass bodies and gold plated brass centre contacts. Featuring a simple screw coupling mechanism they are ideally suited to the cable TV, satellite TV and cable modem applications. A range of professional quality tooling is available for these F type connectors.
Part number 916-2731 uses tool 916-2738
Part number 916-2734 uses tool 916-2747
Part number 916-2722 uses tool 916-0524"
Part number 916-2731 uses tool 916-2738
Part number 916-2734 uses tool 916-2747
Part number 916-2722 uses tool 916-0524"
Coax Connectors F Series
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | F Connector |
Mounting Type | Cable Mount |
Impedance | 75Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | BD SD01, BELDEN 1855ENH, Conducfil 9890, Draka 0.8/2.8A/F, Image 360, Percon VK5 |
Operating Frequency | 0 to 3GHz |
Body Plating | Nickel |
Contact Material | Brass |
Contact Plating | Gold |
Series Number | 15-005-36 |
Mating Type | Screw On |
Related links
- COAX Connectors, Plug Cable Mount F Connector, 75Ω, Crimp...
- COAX Connectors, Plug Cable Mount BNC Connector, 75Ω, Crimp...
- COAX Connectors, jack Cable Mount BNC Connector, 75Ω, Crimp...
- COAX Connectors, jack Panel Mount BNC Connector, 75Ω, Crimp...
- COAX Connectors, Plug Cable Mount Micro BNC Connector, 75Ω, Crimp...
- COAX Connectors, Plug Cable Mount 1.0/2.3 Connector, 75Ω, Crimp...
- COAX Connectors, Plug Cable Mount BNC Connector, 75Ω, Crimp...
- COAX Connectors, Plug Cable Mount Micro BNC Connector, 75Ω, Straight Body