COAX Connectors Straight 75 Ω Coaxial Adapter 4.5GHz Female Female

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$9.36

(exc. GST)

$10.30

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$9.36
5 - 9$9.26
10 - 24$9.06
25 - 49$8.86
50 +$8.66

*price indicative

RS Stock No.:
916-0681
Mfr. Part No.:
10-550-B36
Brand:
COAX Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

COAX Connectors

Adapter Type

BNC Bulkhead Jack

Product Type

Coaxial Adapter

Converts From Type

BNC

Converts to Type

BNC

Impedance

75Ω

Mount Type

Cable

Orientation

Straight

Operating Frequency

4.5GHz

Polarity

Normal

Contact Plating

Gold

Body Plating

Nickel

Converts to Gender - Contact

Female

Converts From Gender - Connector

Female

Converts to Gender - Connector

Female

Coupling Style

Threaded

Converts From Gender - Contact

Female

Cable Type

Coaxial

Standards/Approvals

No

Contact Material

Phosphor Bronze

Length

25mm

COO (Country of Origin):
TW

BNC Jack to BNC Jack Adapters


From Coax Connectors, a series of 75 Ω BNC jack to jack adapters. The BNC connectors feature a simple bayonet coupling which requires only a quarter turn to connect and disconnect. The coaxial adapters have nickel plated brass bodies and gold plated centre contacts. These RF adapters are ideally suited to the broadcast market and meet SMPTE 292M and 424M standards.

Part number 916-0665 Straight jack to jack adapter

Part number 916-0678 Bulkhead jack to jack adapter

Part number 916-0671 Insulated jack to jack adapter

Part number 916-0681 Push Fit jack to jack adapter

Coax Connector Series Adaptors


Related links