Deutsch, DTP Automotive Connector Plug 4 Way
- RS Stock No.:
- 183-9114
- Mfr. Part No.:
- DTP06-4S-E003
- Brand:
- Deutsch
1000 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 700)
$7.915
(exc. GST)
$8.707
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
700 - 700 | $7.915 | $5,540.50 |
1400 - 2100 | $7.777 | $5,443.90 |
2800 + | $7.634 | $5,343.80 |
*price indicative
- RS Stock No.:
- 183-9114
- Mfr. Part No.:
- DTP06-4S-E003
- Brand:
- Deutsch
Related links
- Deutsch, DTP Automotive Connector Plug 4 Way
- Deutsch, DTP Automotive Connector Socket 2 Way
- Deutsch, DTP Automotive Connector Socket 4 Way
- Deutsch, DTP Male 4 Way Wedgelock for use with 4 Way Plug
- Deutsch, DTP Receptacle Connector Housing, 6.71mm Pitch, 2 Way, 1 Row
- Deutsch, DTM Automotive Connector Plug 4 Way
- Deutsch, DT Automotive Connector Plug 4 Way
- Deutsch, DTM Automotive Connector Socket 4 Way, Crimp Termination