Displaytech DT035BTFT-PTS LCD Colour Display Touch Screen, 3.5 in, 320 x 240 pixel
- RS Stock No.:
- 915-6458
- Mfr. Part No.:
- DT035BTFT-PTS
- Brand:
- Displaytech
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$156.89
(exc. GST)
$172.58
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Being discontinued
- Final 18 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 4 | $156.89 |
| 5 - 9 | $152.94 |
| 10 - 49 | $146.91 |
| 50 - 99 | $141.95 |
| 100 + | $138.44 |
*price indicative
- RS Stock No.:
- 915-6458
- Mfr. Part No.:
- DT035BTFT-PTS
- Brand:
- Displaytech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Displaytech | |
| Product Type | LCD Colour Display | |
| Diagonal Display Size | 3.5in | |
| Interface Type | I2C | |
| Screen Resolution | 320 x 240 pixel | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 72 x 54 mm | |
| Touch Screen Type | Capacitive | |
| Backlight Type | LED | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 1.45mm | |
| Width | 76.9 mm | |
| Height | 63.9mm | |
| Brightness | 600cd/m² | |
| Select all | ||
|---|---|---|
Brand Displaytech | ||
Product Type LCD Colour Display | ||
Diagonal Display Size 3.5in | ||
Interface Type I2C | ||
Screen Resolution 320 x 240 pixel | ||
Touch Screen Yes | ||
Viewing Area Dimensions 72 x 54 mm | ||
Touch Screen Type Capacitive | ||
Backlight Type LED | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Depth 1.45mm | ||
Width 76.9 mm | ||
Height 63.9mm | ||
Brightness 600cd/m² | ||
- COO (Country of Origin):
- CN
Capacitive Touchscreen TFT LCD Displays, Displaytech
The Displaytech range of projected capacitive (PCAP) touch screen LCDs are fully integrated with both LCD and PCAP driver ICs to reduced design time and BOM count. PCAP touch input enables you to integrate multi-touch gestures and proximity sensing into your design.
Offering up to 5-finger multi-touch and high accuracy which ensures your design is responsive and intuitive to your customers. Add modern and intuitive controls used on most smartphones to your product such as swipe, pinch-to-zoom, drag and rotate. They are available in a range of sizes:
2.8 Colour LCD Display with PCAP – DT028ATFT-PTS – RS 915-6455
3.5 Colour LCD Display with PCAP – DT035ATFT-PTS – RS 915-6458
4.3 Colour LCD Display with PCAP – DT043BTFT-PTS – RS 915-6452
7 Colour LCD Display with PCAP – DT070ATFT-PTS – RS 915-6461
Displaytech Colour LCD Graphic Dispalys
Related links
- Displaytech DT035BTFT-PTS LCD Colour Display Touch Screen 320 x 240 pixel
- Displaytech LCD Colour Display Touch Screen 320 x 240 pixel
- Displaytech INT035TFT-TS LCD Colour Display Touch Screen 320 x 240 pixel
- Riverdi RVT35AHBFWC00 LCD Colour Display Touch Screen 320 x 240 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-3.5-320240JF-ASXP-CTP LCD Colour Display Touch Screen 320 x 240 pixel
- Display Visions LCD Colour Display Touch Screen 320 x 240 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-3.5-320240JF-ASXP-T TFT LCD Display Touch Screen 320 x 240 pixel
- MikroElektronika MIKROE-2163 LCD Colour Display Touch Screen 320 x 240 pixel
