RS PRO Steel Wall Box, IP66, 800 mm x 600 mm x 210 mm
- RS Stock No.:
- 915-5960
- Distrelec Article No.:
- 304-26-223
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 kit)*
$534.09
(exc. GST)
$587.50
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 - 4 | $534.09 |
| 5 + | $439.55 |
*price indicative
- RS Stock No.:
- 915-5960
- Distrelec Article No.:
- 304-26-223
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Wall Box | |
| External Height | 800mm | |
| External Depth | 210mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Chassis Plate | Yes | |
| Door Lock Type | Double Lock System | |
| Gland Plate | Yes | |
| Mounting plate | Yes | |
| External Width | 600mm | |
| Internal Mount Type | DIN Rail, Panel | |
| Colour | Grey | |
| Standards/Approvals | RoHS Compliant | |
| IK Rating | IK10 | |
| Fixing Kit | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Wall Box | ||
External Height 800mm | ||
External Depth 210mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Chassis Plate Yes | ||
Door Lock Type Double Lock System | ||
Gland Plate Yes | ||
Mounting plate Yes | ||
External Width 600mm | ||
Internal Mount Type DIN Rail, Panel | ||
Colour Grey | ||
Standards/Approvals RoHS Compliant | ||
IK Rating IK10 | ||
Fixing Kit Yes | ||
- COO (Country of Origin):
- CN
RS PRO Steel Wall Box, IP66, 210 mm (depth) x 800 mm (height) x 600 mm (width)
This wall box from RS PRO is for storing items such as medical or electronic equipment. It's suitable for industrial use and easy to mount to a wall.
The box is made from robust steel which is long-lasting and difficult to break. It has an Ingress Protection (IP) rating of IP66, which makes it completely dust-tight and water-resistant to protect any sensitive equipment. The unit's double lock system means goods can be securely stored and also prevents unauthorised personnel from accessing the box. This product is conveniently supplied with a fixing kit so there's no need to buy additional accessories.
You can use this box in factories and workshops or at home. It's suitable for both indoor and outdoor applications. This storage unit is Restriction of Hazardous Substances (RoHS) compliant so contains only minimal amounts of any hazardous materials.
Features and Benefits
• Electrical, electronic, industrial application
• Steel body material
• Chassis plate
• Grey colour
• Double lock system door lock type
• External dimensions of 800 (height) x 600 (width) x 210 mm (depth)
• Bracket external mounting type
• Fixing kit
• Gland plate
• DIN rail, panel internal mounting type
• IP66 rated
• RoHS (Restriction of Hazardous Substances) compliant
• No transparent door
