Kubler Hours Run Meter, 7 digits, Analogue, Screw Terminal Connection, 100 → 130 V ac
- RS Stock No.:
- 915-5910
- Mfr. Part No.:
- 3.130.451.084
- Brand:
- Kubler
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 915-5910
- Mfr. Part No.:
- 3.130.451.084
- Brand:
- Kubler
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kubler | |
| Supply Voltage | 100 → 130 V ac | |
| Count Mode | Hours | |
| Display Type | Analogue | |
| Input Type | Voltage | |
| Connection Type | Screw | |
| Reset Method | No Reset | |
| Number of Digits | 7 | |
| Mounting Type | Panel Mount | |
| Digit Height | 3.8 x 1.7 mm | |
| Maximum Count Frequency | 60Hz | |
| Function | Hour Meter, Timer | |
| Cutout Size | 33 x 22 mm | |
| Meter Accuracy | <0.003 DC %, 30 AC ms | |
| Cutout Height | 22mm | |
| Series | HK17 | |
| Cutout Width | 33mm | |
| Depth | 54.2mm | |
| Meter Type | Electromechanical | |
| Approvals | cULus, E128604, EN 55011 class B, EN 61000-6-2, EN 61010 part 1 | |
| Measurement Range | 0 → 99999.99h | |
| Minimum Operating Temperature | -15°C | |
| Minimum Measurement | 0h | |
| Select all | ||
|---|---|---|
Brand Kubler | ||
Supply Voltage 100 → 130 V ac | ||
Count Mode Hours | ||
Display Type Analogue | ||
Input Type Voltage | ||
Connection Type Screw | ||
Reset Method No Reset | ||
Number of Digits 7 | ||
Mounting Type Panel Mount | ||
Digit Height 3.8 x 1.7 mm | ||
Maximum Count Frequency 60Hz | ||
Function Hour Meter, Timer | ||
Cutout Size 33 x 22 mm | ||
Meter Accuracy <0.003 DC %, 30 AC ms | ||
Cutout Height 22mm | ||
Series HK17 | ||
Cutout Width 33mm | ||
Depth 54.2mm | ||
Meter Type Electromechanical | ||
Approvals cULus, E128604, EN 55011 class B, EN 61000-6-2, EN 61010 part 1 | ||
Measurement Range 0 → 99999.99h | ||
Minimum Operating Temperature -15°C | ||
Minimum Measurement 0h | ||
- COO (Country of Origin):
- DE
Related links
- Omron Hours Run Meter LCD 4.5 → 30 V dc
- Kubler SHK 07.1 Hour Meter 100 → 130 V ac
- Kubler H 57 Hour Meter 100 → 130 V ac
- Kubler H 37 Hour Meter 100 → 130 V ac
- Kubler HR 47 Hour Meter 60Hz, 100 → 130 V ac
- Kubler H57 Hour Meter 7 Digit 100 → 130 V ac
- Kubler HK17 Hour Meter 7 Digit Analogue 100 → 130 V ac
- Kubler H37 Hour Meter 7 Digit Analogue 100 → 130 V ac
