- RS Stock No.:
- 914-5360
- Mfr. Part No.:
- C-TRAN-250A
- Brand:
- HOBUT
On back order for despatch 30/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$370.66
(exc. GST)
$407.73
(inc. GST)
Units | Per unit |
1 + | $370.66 |
- RS Stock No.:
- 914-5360
- Mfr. Part No.:
- C-TRAN-250A
- Brand:
- HOBUT
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
C-TRAN 3 Phase CT with In-built Power Meter
The C-Tran is a combined 3 phase multi function AC power transducer and a 3 phase current transformer in one. The meter is fully programmable through either of the two communication ports. The C-Tran can replace traditional multi function meters and 3 separate current transformers with this all-in-one product with RS485 output.
Communication Ports
Port 1:
The port has a fixed data format that can also retrieve measurements and set the transducer operating parameters. Only the baud rate and endian format can be changed on this port.
Port 2:
The port is used as the main communication port. It uses Modbus protocol to retrieve measurements and change the transducer operating parameters. It also enables the connection of a host computer, PLC, RTU or Data logger.
The port has a fixed data format that can also retrieve measurements and set the transducer operating parameters. Only the baud rate and endian format can be changed on this port.
Port 2:
The port is used as the main communication port. It uses Modbus protocol to retrieve measurements and change the transducer operating parameters. It also enables the connection of a host computer, PLC, RTU or Data logger.
Parameters measured:
• Phase Voltage (V)
• Line Voltage (V)
• Phase Current (I)
• Frequency (Hz)
• Active Power Per Phase (W)
• System Active Power (W)
• Reactive Power Per Phase (VAr)
• System Reactive Power (VAr)
• Apparent Power Per Phase (VA)
• System Apparent Power (VA)
• Import Active Power (W.h)
• Import Reactive Power (VAr.h)
• Apparent Energy (VA.h)
• System Power Factor (P.F.)
• Amp Demand (Ad)
• Maximum Amp Demand (Max.Ad)
• Import Watt Demand (Wd)
• Maximum Watt Demand Import (Max.Wd)
• VA Demand (VAd)
• Maximum VA Demand (Max. VAd)
• Neutral Current
• Hours Run—Voltage based
• Line Voltage (V)
• Phase Current (I)
• Frequency (Hz)
• Active Power Per Phase (W)
• System Active Power (W)
• Reactive Power Per Phase (VAr)
• System Reactive Power (VAr)
• Apparent Power Per Phase (VA)
• System Apparent Power (VA)
• Import Active Power (W.h)
• Import Reactive Power (VAr.h)
• Apparent Energy (VA.h)
• System Power Factor (P.F.)
• Amp Demand (Ad)
• Maximum Amp Demand (Max.Ad)
• Import Watt Demand (Wd)
• Maximum Watt Demand Import (Max.Wd)
• VA Demand (VAd)
• Maximum VA Demand (Max. VAd)
• Neutral Current
• Hours Run—Voltage based
Specifications
Attribute | Value |
---|---|
Display Type | No Display |
Number of Phases | 3 |
Depth | 59mm |
Meter Accuracy | 0.1 (Active) %, 0.1 (Frequency) %, 0.1 (Reactive Energy) %, 0.2 (Parameters Unless Stated) %, 0.5 (Power Factor) % |
Maximum Temperature | +60°C |
Series | C-TRAN |
Approvals | BS 4889, BSEN 60688, CE, cUL, EN 61010-1, EN 61326-2, IEC 1036, IEC 359, IEC 60044-1, IEC 688, IEC 801.EN 55020, UL |
Minimum Measurement | 100 (L-L) V, 100 (L-N) V |
Maximum Measurement | 330 (L-N) V, 440 (L-L) V |
Measurement Range | 100 → 330 (L-N) V, 100 → 440 (L-L) V |
Related links
- Energy Meters
- LEDs
- Schneider Electric LCD Energy Meter, Type Energy Meter
- Renewables & Energy Efficiency for Business
- Chauvin Arnoux Energy 3 Phase LCD Energy Meter
- Carlo Gavazzi 3 Phase LCD Energy Meter, Type Energy Meter
- Chauvin Arnoux Energy 3 Phase Backlit LCD Energy Meter, Type Energy Meter
- Chauvin Arnoux Energy 3 Phase LCD Energy Meter, Type