Relpol 11 Way 250V ac DIN Rail Relay Socket, for use with RUC relay
- RS Stock No.:
- 914-4005
- Mfr. Part No.:
- GUC-11
- Brand:
- Relpol
Subtotal (1 unit)*
$38.97
(exc. GST)
$42.87
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38.97 |
*price indicative
- RS Stock No.:
- 914-4005
- Mfr. Part No.:
- GUC-11
- Brand:
- Relpol
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Relpol | |
| Product Type | Relay Socket | |
| Voltage | 250V ac | |
| For Use With | RUC relay | |
| Current | 16A | |
| Terminal Type | Screw | |
| Standards/Approvals | EN 60715 | |
| Number of Contacts | 11 | |
| Mount Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Relpol | ||
Product Type Relay Socket | ||
Voltage 250V ac | ||
For Use With RUC relay | ||
Current 16A | ||
Terminal Type Screw | ||
Standards/Approvals EN 60715 | ||
Number of Contacts 11 | ||
Mount Type DIN Rail | ||
RUC Series & Accessories
Professional range of power relays and accessories from the RUC series.
3PCO Power Relay
6.3 mm Faston Connections
Contact Material: AgCdO
Note
RUC Relay Socket - 914-4005
Related links
- Relpol 11 Pin 300V ac DIN Rail for use with R15 Series 3PDT Relay
- Relpol 11 Pin 300V ac DIN Rail Relay Socket, for use with R3N Relay
- Relpol 11 Pin 300V ac DIN Rail Relay Socket, for use with R15 Relay
- Omron LY 11 Pin 250V ac DIN Rail Relay Socket, for use with LY Series Relay
- Finder 94 11 Pin 250V ac DIN Rail Relay Socket, for use with 55.33 Series Relay
- Finder 90 11 Pin 250V ac DIN Rail Relay Socket, for use with 60.13 Series Relay
- Finder 94 11 Pin 250V ac DIN Rail Relay Socket, for use with 55.33
- Finder 92 11 Pin 250V ac DIN Rail Relay Socket 62.33
