3M Black Picture Hanging Strips, 15.8mm x 69.8 mm

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
914-3544
Mfr. Part No.:
17201N
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Picture Hanging Strips

Width

15.8mm

Length

69.8mm

Thickness

0.042in

Colour

Black

Pre-cut

Yes

Quantity Per Package

4Per Pack

Trade Name

Command

Material

Foam Polyethylene, Adhesive Silicone, Polypropylene

Hook & Loop Type

Interlocking Fastener

Maximum Operating Temperature

50°C

Standards/Approvals

No

RoHS Status: Exempt

3M Command™ Series Picture Hanging Strips, Black, 69.8mm Length - Command 17201N


This innovative product, command picture hanging strips, offers a simple and effective solution for hanging pictures without the need for tools. With interlocking fastener hooks, pre-cut design, and a length of 69.8mm and width of 15.8mm, these strips provide a damage-free hanging solution. The high-quality adhesive backing allows for easy installation on a variety of surfaces.

Features & Benefits


• Interlocking fastener hooks provide a secure engagement, ensuring items are held evenly and securely

• Pre-cut design allows for quick and easy installation without the need for tools

• 69.8mm length and 15.8mm width make these strips suitable for various picture sizes

• Damage-free hanging solution ensures clean removal without any residue or damage to surfaces

• Easy to use foam backing conforms to smooth and semi-rough surfaces for versatile application

Applications


• Ideal for hanging picture frames up to 24 x 36 inches securely and evenly

• Suitable for use in homes, offices, galleries, and other spaces where damage-free hanging is essential

Can it be used on all types of walls?


This product is designed to work on a variety of surfaces, including painted walls, tiles, metal, and wood.

Will it damage the painted surface upon removal?


No, these command picture hanging strips are specially designed to provide a damage-free hanging solution.

Is it suitable for hanging heavier frames?


Yes, these strips can securely hold frames up to 24 x 36 inches without any issues.

Can the strips be repositioned once applied?


Yes, the interlocking fastener design allows for easy detachment and reattachment as needed.

How long should I wait before hanging the frame after applying the strips?


It is recommended to wait for at least one hour after applying the strips before hanging the frame for optimal results.

Why choose 3M?


3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.

3M Tape Selector


Need advice on choosing the right Tape? Use our Product Selector to help you make the right choice!

Related links