3M Black Hook & Loop Tape, 25mm x 45.7 m

Get a bulk buy discount

Add 15 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$576.92

(exc. GST)

$634.61

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 175 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 14$576.92-
15 - 39$560.792%
40 +$537.726%

*price indicative

RS Stock No.:
197-3293
Distrelec Article No.:
304-46-249
Mfr. Part No.:
SJ3527 B 25X45.7
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Width

25mm

Product Type

Hook & Loop Tape

Length

45.7m

Colour

Black

Pre-cut

No

Trade Name

SJ3527

Hook & Loop Type

Loop

Maximum Operating Temperature

158°F

Standards/Approvals

No

RoHS Status: Exempt

3M SJ3527 Series Hook & Loop Tape, 25mm Width, 45.7m Length - SJ3527 B 25X45.7


This hook & loop tape is a versatile fastening solution, suitable for a range of applications in the automation, electronics, electrical, and mechanical industries. Measuring 25mm in width and 45.7m in length, this black loop tape features a hook type specifically designed for the efficient securing of items without the need for adhesives.

Features & Benefits


• Heavy-duty construction ensures durability and long-lasting use

• Strong loop design provides reliable fastening solutions

• Versatile application options enhance usability across various industries

• Easy to cut and customise for specific project requirements

• Strong adhesion allows for repeated use without losing grip

Applications


• Used for securing cables and wires in automation systems

• Ideal for in electronic device assembly

• Perfect for bundling components in mechanical systems

• Useful for temporary mounting of items in workshops

How does the strong adhesion benefit me in practical applications?


The robust adhesive backing offers a secure grip on a variety of surfaces, allowing for repeated use without losing effectiveness. This reliability is crucial when working in demanding environments where secure fastening is necessary.

Can this tape be easily cut to fit specific dimensions?


Yes, the tape can be effortlessly cut to desired lengths, making it an adaptable choice for multiple projects. This feature allows for custom solutions tailored to individual needs.

What types of surfaces can this tape adhere to effectively?


It can adhere well to most clean, dry surfaces, including plastics and metals. This compatibility makes it suitable for diverse applications across various industrial settings.

How can I ensure optimal performance from the tape?


For best results, adhere to a clean and dry surface, avoiding oil or moisture. This ensures maximum adhesion and the longevity of the fastening solution.

Why choose 3M?


3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy