Telegartner SMA Series, 250 mm Coaxial Cable 50 Ω, Black, Terminated
- RS Stock No.:
- 914-0403
- Mfr. Part No.:
- L09999B3623
- Brand:
- Telegartner
Bulk discount available
Subtotal (1 unit)*
$67.29
(exc. GST)
$74.02
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $67.29 |
| 25 - 49 | $65.97 |
| 50 - 99 | $64.66 |
| 100 - 249 | $63.37 |
| 250 + | $62.10 |
*price indicative
- RS Stock No.:
- 914-0403
- Mfr. Part No.:
- L09999B3623
- Brand:
- Telegartner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telegartner | |
| Terminated/Unterminated | Terminated | |
| Product Type | Coaxial Cable | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 250mm | |
| Standards/Approvals | DIN 47101 | |
| Jacket Colour | Black | |
| Series | SMA | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand Telegartner | ||
Terminated/Unterminated Terminated | ||
Product Type Coaxial Cable | ||
Characteristic Impedance 50Ω | ||
Cable Length 250mm | ||
Standards/Approvals DIN 47101 | ||
Jacket Colour Black | ||
Series SMA | ||
Jacket Material Polyvinyl Chloride | ||
Telegartner SMA Plug to SMA Plug Cable Assemblies
A series of 50 Ω SMA plug to SMA plug coaxial cable assemblies. These coaxial cable assemblies utilise black PVC RG174, RG402 or RG405 cable groups. All the connections feature shrink sleeve protection and are available in various lengths and configurations.
Stock number 914-0359 RG174 straight plug to straight plug 0.3m
Stock number 914-0352 RG174 straight plug to straight plug 0.5m
Stock number 914-0334 RG174 straight plug to straight plug 1.0m
Stock number 914-0343 RG174 straight plug to elbow plug 0.3m
Stock number 914-0346 RG174 straight plug to elbow plug 0.5m
Stock number 914-0340 RG174 straight plug to elbow plug 1.0m
Stock number 914-0400 RG402 straight plug to straight plug 0.25m
Stock number 914-0403 RG405 straight plug to straight plug 0.25m
Telegartner Coaxial Cable Assemblies
Related links
- Telegartner SMA Series Black, Terminated
- Wurth Elektronik SMA Series UMRF Coaxial Coaxial Cable 50 Ω Terminated
- TE Connectivity SMA Series RG316 Coaxial Coaxial Cable 50 Ω Terminated
- Atem SMA Series RG402 Coaxial Coaxial Cable 50 Ω Terminated
- RS PRO SMA Series RG402 Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik SMA Series UMRF Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik RP-SMA Series UMRF Coaxial Coaxial Cable 50 Ω Terminated
- Times Microwave SMA Series RD316 Coaxial Coaxial Cable 50 Ω, Terminated
