Telegartner SMA Series, 250 mm Coaxial Cable 50 Ω, Black, Terminated

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$53.29

(exc. GST)

$58.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$53.29
25 - 49$52.61
50 - 99$51.60
100 - 249$50.51
250 +$49.33

*price indicative

RS Stock No.:
914-0400
Mfr. Part No.:
L09999B3622
Brand:
Telegartner
Find similar products by selecting one or more attributes.
Select all

Brand

Telegartner

Product Type

Coaxial Cable

Terminated/Unterminated

Terminated

Characteristic Impedance

50Ω

Cable Length

250mm

Standards/Approvals

DIN 47101

Jacket Colour

Black

Series

SMA

Jacket Material

Polyvinyl Chloride

Telegartner SMA Plug to SMA Plug Cable Assemblies


A series of 50 Ω SMA plug to SMA plug coaxial cable assemblies. These coaxial cable assemblies utilise black PVC RG174, RG402 or RG405 cable groups. All the connections feature shrink sleeve protection and are available in various lengths and configurations.

Stock number 914-0359 RG174 straight plug to straight plug 0.3m

Stock number 914-0352 RG174 straight plug to straight plug 0.5m

Stock number 914-0334 RG174 straight plug to straight plug 1.0m

Stock number 914-0343 RG174 straight plug to elbow plug 0.3m

Stock number 914-0346 RG174 straight plug to elbow plug 0.5m

Stock number 914-0340 RG174 straight plug to elbow plug 1.0m

Stock number 914-0400 RG402 straight plug to straight plug 0.25m

Stock number 914-0403 RG405 straight plug to straight plug 0.25m

Telegartner Coaxial Cable Assemblies


Related links