Telegartner MMCX, Unterminated Series, 300 mm, RG178 Coaxial Coaxial Cable 50 Ω, Black, Terminated

Bulk discount available

Subtotal (1 unit)*

$35.23

(exc. GST)

$38.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 32 unit(s) ready to ship from another location
  • Plus 25 unit(s) shipping from 09 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$35.23
25 - 49$34.53
50 - 99$33.48
100 - 249$32.69
250 +$32.00

*price indicative

RS Stock No.:
914-0371
Mfr. Part No.:
L09999B3613
Brand:
Telegartner
Find similar products by selecting one or more attributes.
Select all

Brand

Telegartner

Terminated/Unterminated

Terminated

Product Type

Coaxial Cable

Coaxial Type

RG178

Characteristic Impedance

50Ω

Cable Length

300mm

Standards/Approvals

DIN 47101

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Series

MMCX, Unterminated

Telegartner MMCX Plug to Free End Cable Assemblies


A series of 50 Ω MMCX straight plug and MMCX elbow plug coaxial assemblies. The cables are supplied with crimp plugs to free end. These coaxial cable assemblies utilise RG178 cable and feature shrink sleeve protection.

Stock number 914-0362 MMCX elbow plug to free end

Stock number 914-0371 MMCX straight plug to free end

Telegartner Coaxial Cable Assemblies


Related links